SEGGER J-Trace PRO Cortex Streaming Trace Probe

Subtotal (1 unit)*

£2,247.20

(exc. VAT)

£2,696.64

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£2,247.20

*price indicative

RS Stock No.:
172-3025
Mfr. Part No.:
8.20.00 J-Trace PRO Cortex
Brand:
SEGGER
Find similar products by selecting one or more attributes.
Select all

Brand

SEGGER

Kit Name

J-Trace PRO Cortex Streaming Trace Probe

Kit Classification

Development Kit

Product Type

Debugger

For Use With

Cortex-A/Cortex-M/Cortex-R

COO (Country of Origin):
DE

SEGGER J-Trace Pro Cortex


The SEGGER J-Trace pro cortex is a high-speed hardware trace probes for use with Cortex-A/M/R based microcontrollers. The super-speed USB 3.0 interface of J-trace pro cortex allows continuous streaming trace via USB with the full trace clock, lifting the limitations by internal buffers.

Features and Benefits:


• Full J-link debug functionality
• Isolate and identify hard-to-find code defects with unlimited trace
• No power supply required (powered through USB)
• Real-time streaming at a full system clock
• Satisfy regulatory requirements with instruction-level code coverage
• Tune your application with live profiling
• Unlimited flash breakpoints information

Applications:


• Electronics industry
• Embedded programming

Certifications:


• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007

Related links